Pfannenberg Fan Filter for 125 x 125mm Fans, Fabric Filter, 145 x 145mm

Bulk discount available

Subtotal (1 unit)*

£31.90

(exc. VAT)

£38.28

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 366 left, ready to ship
  • Plus 577 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£31.90
5 - 11£29.71
12 - 24£28.40
25 - 49£27.11
50 +£25.19

*price indicative

RS Stock No.:
744-4634
Distrelec Article No.:
304-11-378
Mfr. Part No.:
11720001055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Filter Type

Exhaust Filter

Fan Size

125 x 125mm

Dimensions

145 x 145mm

Filter Material

Fabric

COO (Country of Origin):
DE

Pfannenberg 4th Generation High Air Flow Filter Fans


The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.

Features and Benefits


Extremely high air flow (highest in the market)
Reversibility
Click and fit design
High filter life
Fully certified
25 design patents
Colour: RAL 7035 (except Manu Part No suffix “50” : RAL 9011 / Black)
Manu Part No prefix "PFA" indicates a snap fit exhaust filter
Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55

Note

For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.

Approvals

UL, GOST

Pfannenberg Exhaust Filter


The Pfannenberg light grey exhaust filter comes with an integrated foam seal to the enclosure and is easy to install. It is made of injection-moulded thermoplastic that protects against accidental contact. This filter is available with a length of 145mm and width of 145mm.
Note:
For IP54 and IP55 fans, the cut-out tolerance is 0mm to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans, the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th generation high airflow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd generation fans and filters.

Features and Benefits


Patented tool-less 4 corner fastening system for fast installation
High airflow that protects against airborne dust and dirt
Design prevents unfiltered air from penetrating the cabinet

Certifications


IP54 rated
UL approved
GOST certified
CE certified
NEMA Type 12 protection

Related links