Pfannenberg PF 65000 Series Filter Media, 230V, AC, 380 m³/h Filtered, 505 m³/h Unimpeded, IP55, 284 mm, 284 mm x

Image representative of range

Stock information currently inaccessible
RS Stock No.:
562-581
Mfr. Part No.:
11665103055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

505m³/h

Product Type

Filter Media

Noise Level

54dB

Filtered Air Flow

380m³/h

Input Current

350mA

Input Power

80W

AC or DC Operation

AC

Installation Depth

150mm

Supply Voltage

230V

Face Height

284mm

Face Width

284mm

Standards/Approvals

UL, UKCA, EAC, CSA, cUL approval

IP Rating

IP55

Bearing Type

Ball

Series

PF 65000

COO (Country of Origin):
DE

Related links