Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
£4.484
(exc. VAT)
£5.381
(inc. VAT)
- RS Stock No.:
- 507-652
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fan Size | 19in | |
| Dimensions | 390 x 85mm | |
| Length | 390mm | |
| Width | 85mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Fan Size 19in | ||
Dimensions 390 x 85mm | ||
Length 390mm | ||
Width 85mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
ebm-papst 19in Rack Crossflow Fan
Ebm-papst compact, high efficiency crossflow fans for rack mounting in accordance with DIN41494, are non-reversible and feature an included washable filter, an internal filter guard and front grille with fixings. Ebm-papst rack crossflow fans are a high quality solid aluminium build.
Features and Benefits:
Impeller made of aluminium
PSC (permanent split capacitor) motor, bearings in motor and counter-bearing are ball-bearing
Extrusion made of aluminium
End plates finished in black powder coat paint
UL recognition, CE
Electrical connections via a terminal block
Blowers with grill include filter media
PSC (permanent split capacitor) motor, bearings in motor and counter-bearing are ball-bearing
Extrusion made of aluminium
End plates finished in black powder coat paint
UL recognition, CE
Electrical connections via a terminal block
Blowers with grill include filter media

