Pfannenberg 18611600036 Series Fan Filter for 212 x 200mm Fans, 212 x 200 x 80mm

Discontinued
RS Stock No.:
497-642
Mfr. Part No.:
18611600036
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Filter Type

Replacement Filter

Fan Size

212 x 200mm

Dimensions

212 x 200 x 80mm

Series

18611600036

COO (Country of Origin):
DE
The Pfannenberg Spare filter mats offer protection against overheating, short circuit and fire and are crucial for daily operation. They prevent unplanned downtime and associated costs. The filter mats classed are particularly suitable for demanding indoor and outdoor applications, in combination with filter fans, operation is ensured with the desired degree of protection. It allow up to 300 percent longer service life of the filter fans, since particles are effectively prevented and the air flow is not disturbed.

IP55 protection
Dimension 212 x 200 mm
Suitable for exhaust filters of size 4
Packaging Unit 5 pcs

Related links