3M 1.9m Shock Absorbing Lanyard Single
- RS Stock No.:
- 196-5583
- Mfr. Part No.:
- 1220869
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 196-5583
- Mfr. Part No.:
- 1220869
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Extended Length | 1.9m | |
| Leg Type | Single | |
Select all | ||
|---|---|---|
Brand 3M | ||
Extended Length 1.9m | ||
Leg Type Single | ||
- COO (Country of Origin):
- US
The 3M DBI-SALA® arc flash lanyards feature a compact and lightweight Nomex®/Kevlar® covered shock absorber providing increased protection against potential electrical arc flash. Should a fall occur, the lanyard and its energy absorbing system will activate stopping the fall and reducing the forces imposed on the user to safe levels. Lightweight aluminium scaffold hooks allow the user to easily connect and climb.
Nomex®/Kevlar® covered shock pack provides increased protection against the potential for electrical Arc Flash, resistant up to 40 cal/cm
Lanyard webbing resist technology PU coating Lightweight aluminium scaffold hooks
Yellow polyurethane coated 25 mm web, 43.5 kN breaking strength
Aluminium and stainless steel scaffold hooks, 60mm opening, 22.2kN strength
100 kg weight capacity Twin leg
Length: 1.80 m
Lanyard webbing resist technology PU coating Lightweight aluminium scaffold hooks
Yellow polyurethane coated 25 mm web, 43.5 kN breaking strength
Aluminium and stainless steel scaffold hooks, 60mm opening, 22.2kN strength
100 kg weight capacity Twin leg
Length: 1.80 m
