Protecta 1.5m Fall Arrest Shock Absorbing Lanyard Snap Hook Single
- RS Stock No.:
- 161-8380
- Mfr. Part No.:
- AE5315REK/SE
- Brand:
- Protecta
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8380
- Mfr. Part No.:
- AE5315REK/SE
- Brand:
- Protecta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protecta | |
| Extended Length | 1.5m | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Snap Hook | |
| Weight Capacity | 100kg | |
| Retractable | No | |
Select all | ||
|---|---|---|
Brand Protecta | ||
Extended Length 1.5m | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Snap Hook | ||
Weight Capacity 100kg | ||
Retractable No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Protecta™ Sanchoc™ Shock Absorbing Lanyard
The Protecta™ Sanchoc™ shock absorbing lanyard is designed to absorb the kinetic energy thats created when you fall. The lanyard is 1.50 metre in length with 12.5 mm wide polyamide rope allowing for greater durability in high wear areas. With a high resistance to abrasion and excellent lifespan. The 3:1 ratio with two high strength forged steel hooks karabiners for connecting scaffolding. On the other end a smaller automatic snap hook is used to anchor the lanyard.
Features and Benefits
Energy absorbing fall arrest lanyard
Supple and flexible webbing offers great ease of use
Terminations are sewn with high strength polyester threading
Layard is 1.50 metre in Length
Supple and flexible webbing offers great ease of use
Terminations are sewn with high strength polyester threading
Layard is 1.50 metre in Length
FAQs
When should fall arrest lanyards be used?
Protection from fall hazards whenever the working height is more than 6 feet or more. When working on a scaffold, the height requirement for fall protection is 10 feet.
How often should fall arrest lanyards be checked?
This equipment should be inspected under the requirements of Regulation 12 of the Working at Heights Regulations 2005, which is the recommended inspection of 6 months.
