- RS Stock No.:
- 729-3149
- Mfr. Part No.:
- 09A0117
- Brand:
- Certex Bridon Lifting Systems
Discontinued product
- RS Stock No.:
- 729-3149
- Mfr. Part No.:
- 09A0117
- Brand:
- Certex Bridon Lifting Systems
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fall Arrest Recovery Aid
Rescue descent device designed to protect against falls from height and allow safe self recovery or rescue of injured or free hanging personnel.
25m recovery line
11mm diameter
Descent device
Knife
Kit bag
200kg maximum load
11mm diameter
Descent device
Knife
Kit bag
200kg maximum load
Standards
EN 341
Specifications
Attribute | Value |
---|---|
Kit Weight Capacity | 200kg |
Harness Attachment Point | Front |
Connecting Element | Single Leg Lanyard |
Connecting Element Length | 25m |
Anchorage Sling | Yes |
Bag Included | Yes |
Priced to Clear | Yes |
- RS Stock No.:
- 729-3149
- Mfr. Part No.:
- 09A0117
- Brand:
- Certex Bridon Lifting Systems