NEOFEU with Fall Arrestor, Harness, Transport Bag, Webbling Sling
- RS Stock No.:
- 452-935
- Mfr. Part No.:
- NKITECHAF2
- Brand:
- NEOFEU
Subtotal (1 unit)*
£119.16
(exc. VAT)
£142.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £119.16 |
*price indicative
- RS Stock No.:
- 452-935
- Mfr. Part No.:
- NKITECHAF2
- Brand:
- NEOFEU
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NEOFEU | |
Application | Scaffolding | |
Harness Attachment Point | Rear | |
Adjustable Straps | Chest, Leg | |
Connecting Element | Adjustable Lanyard | |
Kit Contents | Fall Arrestor, Harness, Transport Bag, Webbling Sling | |
Select all | ||
---|---|---|
Brand NEOFEU | ||
Application Scaffolding | ||
Harness Attachment Point Rear | ||
Adjustable Straps Chest, Leg | ||
Connecting Element Adjustable Lanyard | ||
Kit Contents Fall Arrestor, Harness, Transport Bag, Webbling Sling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The NEOFEU Scaffold Set is intended to be used for works on roofs in vertical or inclined use. It is composed with a full body harness with 2 attachment points (back and front), a mobile fall arrester on 10m rope, a 1m webbing sling and a transport bag.
Compliance to EN 361/ EN 355
20 litres transport bag
Comfort shoulders
Polyester fabric
20 litres transport bag
Comfort shoulders
Polyester fabric