Fall Arrest & Fall Recovery Kit 3M 3400856
- RS Stock No.:
- 196-5604
- Mfr. Part No.:
- 3400856
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-5604
- Mfr. Part No.:
- 3400856
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Extended Length | 9m | |
| Casing Material | Aluminium | |
| Lifeline Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Extended Length 9m | ||
Casing Material Aluminium | ||
Lifeline Material Stainless Steel | ||
- COO (Country of Origin):
- US
3M™DBI-SALA® continues to set the standard for quality in fall protection.The Sealed-Blok SRL family has a fully comprehensive line of sealed SRLs.
Applications
Oil rig drilling
Confined space
Saltwater environments
Dirty environments
Sewage plants
Oil rig drilling
Confined space
Saltwater environments
Dirty environments
Sewage plants
