MK Electric 1 Gang BS 5733 Blanking Plate
- RS Stock No.:
- 832-6518
- Mfr. Part No.:
- K3330SAG
- Brand:
- MK Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 832-6518
- Mfr. Part No.:
- K3330SAG
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Width | 86mm | |
| Length | 86mm | |
| Outlet Type | BS 5733 | |
| Colour Family | Satin Gold | |
Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Width 86mm | ||
Length 86mm | ||
Outlet Type BS 5733 | ||
Colour Family Satin Gold | ||
- COO (Country of Origin):
- GB
Blanking Plates
The MK Electric Albany Plus range of blank plates features stylish curved design, these flush mount plates are manufactured from the finest materials and maintain their high quality appearance for years to come. The Albany Plus decorative blank plates will look great in both contemporary and classic interiors.
Standards
BS 5753: 2010
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
