Deta 2 Gang Steel Faceplate & Mounting Plate

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
777-0181
Mfr. Part No.:
8562BN
Brand:
Deta
Find similar products by selecting one or more attributes.
Select all

Brand

Deta

Number of Gangs

2

Material

Steel

Width

146mm

Length

86mm

Depth

5mm

Colour Family

Black Nickel

COO (Country of Origin):
CN

Metal Single and Double Gang Blank Plates Screwless


Part of the Deta Screwless Range, these Metal Blank Plates come in a unique shape, with concealed screws, very easy to install by simply clipping them onto the mounting system. These Connection Plates come in single or double gang.

Standards

BS 5733


Deta Decorative Screwless