Deta 1 Gang Steel Faceplate & Mounting Plate

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£7.93

(exc. VAT)

£9.52

(inc. VAT)

RS Stock No.:
776-7609
Mfr. Part No.:
1900CH
Brand:
Deta
Find similar products by selecting one or more attributes.
Select all

Brand

Deta

Number of Gangs

1

Material

Steel

Width

86mm

Length

86mm

Depth

7mm

Colour Family

Polished Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
CN