Legrand 4 Gang Faceplate & Mounting Plate
- RS Stock No.:
- 194-6570
- Mfr. Part No.:
- 079054L
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-6570
- Mfr. Part No.:
- 079054L
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 4 | |
| Width | 82mm | |
| Length | 153mm | |
| Depth | 8.5mm | |
| Series | Mosaic | |
| For Use With | 4 Horizontal Modules | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 4 | ||
Width 82mm | ||
Length 153mm | ||
Depth 8.5mm | ||
Series Mosaic | ||
For Use With 4 Horizontal Modules | ||
- COO (Country of Origin):
- FR
Clips onto supports Cat.Nos 0 802 52/58
Anthracite
Anthracite
