Legrand White 2 Gang Faceplate & Mounting Plate
- RS Stock No.:
- 194-6560
- Mfr. Part No.:
- 078804L
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-6560
- Mfr. Part No.:
- 078804L
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Colour | White | |
| Width | 82mm | |
| Length | 153mm | |
| Depth | 8.5mm | |
| For Use With | 2 x 2 Horizontal Modules | |
| Series | Mosaic | |
| Colour Family | White | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Colour White | ||
Width 82mm | ||
Length 153mm | ||
Depth 8.5mm | ||
For Use With 2 x 2 Horizontal Modules | ||
Series Mosaic | ||
Colour Family White | ||
- COO (Country of Origin):
- FR
Clips onto supports Cat.Nos 0 802 52/57 or 2 x 802 51
White
White
