- RS Stock No.:
- 169-1891
- Mfr. Part No.:
- K184BSS
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 169-1891
- Mfr. Part No.:
- K184BSS
- Brand:
- MK Electric
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MK Electric 2 Gang Stainless Steel Faceplate
The MK Electric K184 series surface mount blanking plate is a new age device made of stainless steel. It has 2 gangs with an 86mm wide and 146mm long plate. This blanking plate is used with Albany plus wiring devices.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Material | Stainless Steel |
Width | 86mm |
Length | 146mm |
For Use With | Albany Plus Wiring Devices |
Series | K184 |
Faceplate Mounting Type | Screwed |
Fixing Standard | BS |