Siemens Silver 2 Gang Metal Faceplate & Mount Plate

Subtotal (1 unit)*

£5.62

(exc. VAT)

£6.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.62

*price indicative

RS Stock No.:
613-370
Mfr. Part No.:
5TG2083
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mount Plate

Number of Gangs

2

Colour

Silver

Material

Metal

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Siemens Support plate with a blue insert, designed to accommodate up to two modular jack connectors. It follows the PEHA design standard, making it a stylish and functional choice for structured data and communication installations.

Screw mounting

EAC approved

Related links