Legrand White 2 Gang Faceplate
- RS Stock No.:
- 381-930
- Mfr. Part No.:
- 0 788 54
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 10)
£6.482
(exc. VAT)
£7.778
(inc. VAT)
- RS Stock No.:
- 381-930
- Mfr. Part No.:
- 0 788 54
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Colour | White | |
| Colour Family | White | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Colour White | ||
Colour Family White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Clip-On White Plates, Mosaic™ Series
Clipped onto screw or hooked supports using notches (the frames adjust to thickness, e.g. plush wall coverings).
Cannot be removed by hand. Easily removed using a screwdriver.
Supports should be ordered separately.
"Special renovation" plates are designed for the installation of Mosaic functions in old flush-mounted units with 57 mm centres).
Cannot be removed by hand. Easily removed using a screwdriver.
Supports should be ordered separately.
"Special renovation" plates are designed for the installation of Mosaic functions in old flush-mounted units with 57 mm centres).

