Legrand White 2 Gang Mounting Frame
- RS Stock No.:
- 190-043
- Mfr. Part No.:
- 0 788 14
- Brand:
- Legrand
- RS Stock No.:
- 190-043
- Mfr. Part No.:
- 0 788 14
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Clip-On White Plates, Mosaic™ Series
Clipped onto screw or hooked supports using notches (the frames adjust to thickness, e.g. plush wall coverings).
Cannot be removed by hand. Easily removed using a screwdriver.
Supports should be ordered separately.
"Special renovation" plates are designed for the installation of Mosaic functions in old flush-mounted units with 57 mm centres).
Cannot be removed by hand. Easily removed using a screwdriver.
Supports should be ordered separately.
"Special renovation" plates are designed for the installation of Mosaic functions in old flush-mounted units with 57 mm centres).
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Colour Family | White |
Related links
- Legrand White 2 Gang Plastic Mounting Frame
- Legrand White 2 Gang Frame
- Legrand White 2 Gang Faceplates & Mounting Plates
- Legrand White 2 Gang Plastic Gang Plate
- Legrand White 2 Gang Plastic Cover Plate
- Legrand White 2 Gang Plastic Buchse Faceplate & Mounting Plate
- Legrand White 3 Gang Faceplate
- Legrand White 2 Gang Plastic Faceplates & Mounting Plates