Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Subtotal (1 unit)*

£192.76

(exc. VAT)

£231.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.76

*price indicative

RS Stock No.:
126-040
Mfr. Part No.:
174557 XMIX16W0802
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Mount Type

Screw

Width

360mm

Depth

90mm

Standards/Approvals

RoHS

Height

545mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for your electrical enclosure needs. With a grey metal construction and dimensions of 360mm x 545mm x 90mm, this switchgear is suitable for enclosure building widths of 800mm and heig

Suitable for enclosure building widths of 800mm and heights of 2000mm

Complies with RoHS regulations for environmental sustainability

Globally marketable for versatile applications

Made of durable metal with a grey finish for long-lasting use

Compact

Related links