Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 123-069
- Mfr. Part No.:
- 171674 XMIX40W08D
- Brand:
- Eaton
Subtotal (1 unit)*
£304.80
(exc. VAT)
£365.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.80 |
*price indicative
- RS Stock No.:
- 123-069
- Mfr. Part No.:
- 171674 XMIX40W08D
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 800mm | |
| Mount Type | Screw | |
| Depth | 650mm | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 800mm | ||
Mount Type Screw | ||
Depth 650mm | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Series xEnergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable and efficient solution for electrical installations. With a sleek grey design and compact dimensions of 800mm width, 100mm height, and 650mm depth, this switchgear is suitable for a variety of enclosure buildings. It is RoHS compliant and globally marketable, ensuring high-quality performance for public consumption. The metal construction and grey RAL-number 7035 colour add durability and aesthetics to this product.
Globally marketable for versatile applications
Metal construction for durability
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mounting Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
