Pramet 32° Face Mill 63mm, Diameter, 1, Pieces

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
899-8469
Mfr. Part No.:
RS45SE09F-63
Brand:
Pramet
Find similar products by selecting one or more attributes.
Select all

Brand

Pramet

Diameter

63mm

Number of Pieces

1

Angle

32°

Set Type

Face Milling Cutter Set

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Pramet S45SE09F Face Milling Set


These Exclusive to RS High Positive Face Milling Sets contain either a 40, 50, 63 or 80mm S45SE09F Face Milling Cutter, plus 10 x SEMT 09T3AFSN:M8340 Inserts.

Highly positive insert geometry with 8 cutting edges
45 Degree cutting angle


Face Milling Sets