Pramet 32° Face Mill 63mm, Diameter, 12, Pieces

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
866-0631
Mfr. Part No.:
RSECONLN12SET-63
Brand:
Pramet
Find similar products by selecting one or more attributes.
Select all

Brand

Pramet

Diameter

63mm

Number of Pieces

12

Angle

32°

Set Type

Face Milling Cutter Set

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Pramet Econ LN Face Milling Set


Exclusive RS only sets containing either a 40, 50 or 63mm ECON LN Face Milling Cutter plus 10 x LCMX120508ER-M:M8340 and 10 x LNGX120504FR-FA:HF7 Inserts.

A cost effective solution for shoulder milling
Highly positive insert geometry with 4 cutting edges


Face Milling Sets