Pramet 90° Face Mill 50mm, Diameter, 11, Pieces

  • RS Stock No. 136-3998
  • Mfr. Part No. RSKITS90TN10-C-50
  • Brand Pramet
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

TNGX Face Mill Kit

A brand new economical solution for 90° Shoulder Milling in Carbon Steel, Stainless Steel and Cast Iron. These End Mill kits feature TNGX double-sided inserts that have 6 cutting edges making them extremely cost effective. The Face Mill and End Mill bodies have a higher number of teeth for increased productivity, meaning you can use them even for small diameters. These versatile tools are suitable for various machined materials and applications such as shoulder and slot milling, face milling, helical interpolation, ramping and progressive plunging.

Features and Benefits

• Double-Sided Inserts with 6 cutting edges
• 3 Positive Geometries for steel, stainless steel steal, cast iron and alloys
• Depth of cut up to 5 mm
• Wide range of cutters
• High Performance and reliability with up to 10 teeth

Face Milling Sets

Specifications
Attribute Value
Diameter 50mm
Number of Pieces 11
Angle 90°
Set Type Face Milling Cutter Set
Priced to Clear Yes
Available to back order for despatch 18/11/2020
Price 1 Kit
£ 441.58
(exc. VAT)
£ 529.90
(inc. VAT)
Kit(s)
1 +
£441.58
Related Products
HSCo standard length flatted shank 2 flute 'throw-away' ...
Description:
HSCo standard length flatted shank 2 flute 'throw-away' mini-mill for most materials30° helix for excellent surface finish Manufactured from Cobalt Steel for increased wear resistance. HSCo Metric/Imperial Short Series Mini Mills - C384.
These slot drills have a parallel shank with ...
Description:
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding. A range of long cobalt end ...
Introducing the Dormer's multi-application MC-X solid carbide end ...
Description:
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable of contouring (semi-finishing and finishing), profile milling, ramping and slotting ...
HSCo-XP flatted shank for machining profiles and steps, ...
Description:
HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials. Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life Superior edge strength and rigidity resulting in improved surface finish and slot consistency Manufactured to DIN 844L standards. HSCo-XP Flatted Shank ...