Pramet End Mill Set End Mill Kit 20mm 11 1 20A3R029A20-STN10-C, TNGX 100404SR-M M8340 (X10) 0.5mm 5mm
- RS Stock No.:
- 136-3994
- Mfr. Part No.:
- RSKITSTN10-C-20X20A
- Brand:
- Pramet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3994
- Mfr. Part No.:
- RSKITSTN10-C-20X20A
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Number of Pieces | 11 | |
| Set Type | End Mill Kit | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Number of Pieces 11 | ||
Set Type End Mill Kit | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
