8732100 Uvex White Polyester Face Mask for Abattoirs, Agricultural, Electronics, Food Industry, Hospital, Laboratory,
- RS Stock No.:
- 236-2497
- Mfr. Part No.:
- 8732100
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 236-2497
- Mfr. Part No.:
- 8732100
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Uvex silv-air c product family consists of classic folding and cup-shaped face masks which fit different face shapes. Headband lacing system and integrated sealing lips in all protection classes make it easy to fit these masks correctly and to wear them comfortably for long period of time.
Particle-filtering cup shape mask without valve
Protection level FFP1
Soft material edges for high wearing comfort
Continuous head band for a comfortable and secure fit
Flexible and adjustable nose clip
Compatible with uvex safety eyewear
Soft sealing lip guarantees a secure, comfortable sealed position of the mask
Mask fulfils the requirements of the dolomite dust test (D)
Protection level FFP1
Soft material edges for high wearing comfort
Continuous head band for a comfortable and secure fit
Flexible and adjustable nose clip
Compatible with uvex safety eyewear
Soft sealing lip guarantees a secure, comfortable sealed position of the mask
Mask fulfils the requirements of the dolomite dust test (D)
Specifications
Attribute | Value |
---|---|
Application | Abattoirs, Agricultural, Electronics, Food Industry, Hospital, Laboratory |
Colour | White |
Size | One Size |
Material | Polyester |
Cleanroom | Yes |