RS PRO White Polyethylene Back to Work Hygiene Kit 3 Ply, for General Purpose, One Size
- RS Stock No.:
- 201-3411
- Brand:
- RS PRO
Subtotal (1 kit)*
£25.77
(exc. VAT)
£30.92
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 11 unit(s), ready to ship
Kit(s) | Per Kit |
---|---|
1 + | £25.77 |
*price indicative
- RS Stock No.:
- 201-3411
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Application | General Purpose | |
Reusable/Disposable | Disposable | |
Ply | 3 | |
Colour | White | |
Quantity Per Package | 53 | |
Size | One Size | |
Material | Polyethylene | |
Cleanroom | Yes | |
Kit Contents | Face masks, Hand Sanitisers and Soft Tissues | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Application General Purpose | ||
Reusable/Disposable Disposable | ||
Ply 3 | ||
Colour White | ||
Quantity Per Package 53 | ||
Size One Size | ||
Material Polyethylene | ||
Cleanroom Yes | ||
Kit Contents Face masks, Hand Sanitisers and Soft Tissues | ||
- COO (Country of Origin):
- GB
RS PRO 53-Piece Back to Work Hygiene Kit
Introducing the RS PRO Back to Work Hygiene Kit. This kit includes everything needed for a safe return to work in line with new hygiene standards and ensuring the safety of the user as well as those in the surrounding environment. The hand sanitiser, antibacterial wipes and facemasks are ideal for use with new health and hygiene guidelines when returning to work to reduce the chance of the spread or transmission of germs and bacteria for the protection of the health and wellbeing of employees. This RS PRO hygiene kit is intended for those individuals returning to work, however, it is versatile in its contents that it can also be used at home or even kept in a vehicle when travelling or being mobile to ensure hygiene and safety standards are always present and adhered to.
Features and Benefits:
- This RS PRO Back to Work Hygiene Kit is an essential and important kit for a safe return to work, ensuring stricter personal hygiene and safety guidelines are met
- The hand sanitiser decreases the manifestation of bacteria and germs, while the non-rinse, 70% alcohol-based solution is rapid-drying for quick cleaning and sanitising
- By using a flip-cap bottle, it means that the hand sanitiser is quick and easy to access, without the need to touch other surfaces and is small and convenient enough to be kept in a pocket or in a bag for cleaning your hands on the go even without access to water
- Also included in this kit is a pack of 100 soft 2 ply tissues, ideal for catching sneezes, tackling runny noses or even wiping surfaces down
- The tissues are supplied in a convenient pop-up dispenser meaning there is a method of non-contact supply, reducing contact with surfaces or the dispenser
- The final item included in this is a non-medical 3 ply face mask that can be worn over the nose and mouth area of the wearers face
- Even though the mask is one size, it has been designed with an elastic band and flexible nose clip to ensure it fits securely enough to maintain a > 95% bacterial filtration efficiency
- The RS PRO Back to Work Hygiene kit is supplied in a handy outer box for ease of distribution to employees while being super functional and can be used across a wide range of applications and environments
- The products within the kit have been sourced from either RS PRO or from RS PRO Approved Suppliers
What does the kit contain?
The kit contains:
- 2 x 50 ml Hand Sanitiser
- 1 x pack of 100 2 Ply Soft Tissues
- 50 x 3 Ply Face Masks
Applications:
Hygiene kits are sets of products that are used to ensure hygiene and safety standards within environments, especially where there is a risk of transmission of germs, bacteria or other pathogens. They are useful kits that can contain a range of products, however, most commonly included is a method of disinfectant and antibacterial cleaning either for personal use and/or surfaces, as well as a non-medical facemask to minimise the spread of germs. They can be used for specific applications like returning to work after incidents of illness or general housekeeping within working environments, but they are multi-functional in that they can be used at home or be kept within work vans, personal vehicles or lorries as a method of maintaining hygiene and safety standards. Hygiene kits are ideal for use in:
- Workplaces like offices and schools
- Warehouses, factories and industrial manufacturing environments
- At home
- Inside personal or work vehicles like cars, vans and lorries
- Organisations that face the general public
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
- These kits are intended for individual use and are designed to provide up to 1 months supply
- The non-medical facemask is not intended as PPE respiratory protection, nor is it a medical device
- The non-medical facemasks are to be used as an additional barrier to reduce the spread of bacteria, germs and viruses in a non-medical environment and do not meet the strict requirements for medical of PPE usage and therefore do not offer guarantee of freedom from infection