Toshiba Canvio Aluminium 500 GB Hard Drive
- RS Stock No.:
- 910-7359
- Mfr. Part No.:
- HDTH305EK3AA
- Brand:
- Toshiba
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 910-7359
- Mfr. Part No.:
- HDTH305EK3AA
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Model | Canvio Aluminium | |
| Capacity | 500 GB | |
| Dimensions | 113.5 x 75 x 12mm | |
| Length | 113.5mm | |
| Width | 75mm | |
| Height | 12mm | |
Select all | ||
|---|---|---|
Brand Toshiba | ||
Model Canvio Aluminium | ||
Capacity 500 GB | ||
Dimensions 113.5 x 75 x 12mm | ||
Length 113.5mm | ||
Width 75mm | ||
Height 12mm | ||
- COO (Country of Origin):
- CN
Toshiba STOR.E ALU Portable Storage
Store your essential data on the Toshiba Canvio Aluminium, with Super speed USB 3.0. Within its elegant aluminium casing, your data is safely stored.
Keep all your critical data secure with NTI Backup Now EZ software, this intuitive pre-loaded tool automatically backs up and restores your files, or folders
Keep all your critical data secure with NTI Backup Now EZ software, this intuitive pre-loaded tool automatically backs up and restores your files, or folders
2.5 in.external hard drive
High speed USB 3.0 port
Aluminium casing
High speed USB 3.0 port
Aluminium casing
System Requirements:
Windows 8.1 / Windows 8 / Windows 7
