- RS Stock No.:
- 785-0837
- Mfr. Part No.:
- 1182760100
- Brand:
- brennenstuhl
2 In stock - FREE next working day delivery available
Added
Price Each
£141.02
(exc. VAT)
£169.22
(inc. VAT)
Units | Per unit |
1 - 4 | £141.02 |
5 + | £112.82 |
- RS Stock No.:
- 785-0837
- Mfr. Part No.:
- 1182760100
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Cable Reel
The Brennenstuhl Garant series cable reel is an open, 2, CEE sockets with heavy-duty H07RNF 3G2.5 cable of length 25m. It has a rating of 230V operating voltage and 16A unwound current. The reel body is made from special Breflex plastic on a galvanized frame with an ergonomic handle and axle for precise cable-management while winding and rewinding.
Features and Benefits
With 3-pin safety cut-out
Overheating protection
Childproofed cut-out protection
Reel diameter of 290mm
Overheating protection
Childproofed cut-out protection
Reel diameter of 290mm
Applications
Industrial use and maintenance
Suitable for professional use
Suitable for professional use
Certifications
IP44 rated
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 25m |
Number of Sockets | 2 |
Mains Plug Type | BS4343/EN60309 230V-16A |
Socket Type | BS4343/EN60309 230V-16A |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | Neoprene |
Housing Type | Open Reel |
RCD Protected | No |
Cross Sectional Area | 2,5 mm² |
Number of Cores | 3 |
European Harmonised Code | H07RN-F |
Colour | Blue |
Switchable | No |
Series | Garant |
Sheath Colour | Black |
- RS Stock No.:
- 785-0837
- Mfr. Part No.:
- 1182760100
- Brand:
- brennenstuhl
Related links
- brennenstuhl 25m 1 Socket BS4343 Extension Lead IP44
- brennenstuhl 10m 1 Socket BS4343/EN60309 400V-16A Extension Lead IP44
- brennenstuhl 25m 4 Socket Type F - German Schuko Cable Reel IP44
- brennenstuhl 14m 1 Socket BS4343/EN60309 110V-16A Extension Lead IP44
- brennenstuhl 2m 2 + 4 Socket BS4343/EN60309 110V-16A Extension...
- brennenstuhl 18m 1 Socket BS4343/EN60309 110V-16A Cable Reel IP44
- brennenstuhl 2m 4 Socket BS4343/EN60309 110V-16A Extension Lead IP44
- brennenstuhl 25m 4 Socket Type E - French Extension Reel IP44