RS PRO 15m 1 Socket Type E - French Extension Lead, 250 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£29.51

(exc. VAT)

£35.41

(inc. VAT)

RS Stock No.:
913-9141
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Extension Lead

Cable Length

15m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Colour

Green

Power Indicator

Yes

COO (Country of Origin):
CN

RS Pro Extension Leads - Type E French Sockets


Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.

Features and Benefits


• Type E - French plug
• Various numbers of sockets
• Low cost, due to non-added surge protection
• Flame retardant plastic
• Various lead lengths

What are extension leads?


An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.

What is an extension lead used for?


Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains


Power Distribution


For Desking & Racking Applications


Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.