RS PRO 0.3m 4 Socket Type G - British Extension Socket

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
839-9803
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Strips

Cable Length

0.3m

Number of Sockets

4

Socket Type

Type G - British

Corded

Yes

Current Rating Unwound

13A

Switchable

Yes

Power Indicator

Yes

COO (Country of Origin):
ZA

In Desk Pull Up Vertical Power Module


The vertical Power Dock is a pull-up in desk unit with UK sockets. This grommet style pop-up power unit is fitted into the desk, almost all the power dock is stowed below the desk surface when the power unit is not in use. When you need the power unit all you need to do is pull it up using the metal handles until it locks itself into position. This power distribution unit is easy to install and the 3 pole connector gives the opportunity to choose the length of the power lead, or even to daisy chain the product, for example with a under desk unit.

Aluminium in desktop pull up unit
Desk cut out 80mm
Individually fused power sockets
Complies with BS6396: 2002
Socket orientation/presentation options
Desk clamp fitted to product