RS PRO 0.3m 2 Socket Type G - British Extension Lead
- RS Stock No.:
- 839-9793
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-9793
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 0.3m | |
| Number of Sockets | 2 | |
| Corded | Yes | |
| Socket Type | Type G - British | |
| Switchable | Yes | |
| Power Indicator | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 0.3m | ||
Number of Sockets 2 | ||
Corded Yes | ||
Socket Type Type G - British | ||
Switchable Yes | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- ZA
In Desk Pull Up Vertical Power Module
The vertical Power Dock is a pull-up in desk unit with UK sockets. This grommet style pop-up power unit is fitted into the desk, almost all the power dock is stowed below the desk surface when the power unit is not in use. When you need the power unit all you need to do is pull it up using the metal handles until it locks itself into position. This power distribution unit is easy to install and the 3 pole connector gives the opportunity to choose the length of the power lead, or even to daisy chain the product, for example with a under desk unit.
Aluminium in desktop pull up unit
Desk cut out 80mm
Individually fused power sockets
Complies with BS6396: 2002
Socket orientation/presentation options
Desk clamp fitted to product
Desk cut out 80mm
Individually fused power sockets
Complies with BS6396: 2002
Socket orientation/presentation options
Desk clamp fitted to product
