ABL Sursum 3 Socket Type F - German Schuko Trailing Socket, 250 V
- RS Stock No.:
- 824-5618
- Mfr. Part No.:
- 1173543
- Brand:
- ABL Sursum
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 824-5618
- Mfr. Part No.:
- 1173543
- Brand:
- ABL Sursum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Product Type | Trailing Socket | |
| Number of Sockets | 3 | |
| Mains Plug Type | Type F - German Schuko | |
| Socket Type | Type F - German Schuko | |
| Voltage Rating | 250 V | |
| Current Rating Unwound | 16A | |
| Colour | Black, Red | |
Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Product Type Trailing Socket | ||
Number of Sockets 3 | ||
Mains Plug Type Type F - German Schuko | ||
Socket Type Type F - German Schuko | ||
Voltage Rating 250 V | ||
Current Rating Unwound 16A | ||
Colour Black, Red | ||
- COO (Country of Origin):
- DE
ABL Sursum SCHUKOultra 3 Way Solid Rubber Trailing Socket IP54 Schuko Socket
Durable rubber hangable trailing socket, for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The 3 way rubber connector features self-closing cover flaps. This 3 sockets rubber pendant coupling is manufactured to DIN49440 and IEC 60884 and is rated at 16A/250 Vac. The terminals will accept up to 2.5mm² cables. This Type F Schuko trailing socket is splash proof IP54 approved.
Material full rubber
IP54 rated splash proof
Screwed terminal connection system
Self-closing cover flaps
IP54 rated splash proof
Screwed terminal connection system
Self-closing cover flaps
