ABL Sursum 3 Socket Type F - German Schuko Trailing Socket, 250 V, IP44

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
824-5602
Mfr. Part No.:
1173503
Brand:
ABL Sursum
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Sursum

Product Type

Trailing Socket

Number of Sockets

3

Mains Plug Type

Type E - French

Socket Type

Type F - German Schuko

IP Rating

IP44

Voltage Rating

250 V

Current Rating Unwound

16A

Colour

Black

Sheath Colour

Black

Power Indicator

No

COO (Country of Origin):
DE

ABL Sursum SCHUKOultra 3 Way Solid Rubber Trailing Socket IP54 Schuko Socket


Durable rubber hangable trailing socket, for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The 3 way rubber connector features self-closing cover flaps. This 3 sockets rubber pendant coupling is manufactured to DIN49440 and IEC 60884 and is rated at 16A/250 Vac. The terminals will accept up to 2.5mm² cables. This Type F Schuko trailing socket is splash proof IP54 approved.

Material full rubber
IP54 rated splash proof
Screwed terminal connection system
Self-closing cover flaps