Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-7106
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Number of Sockets | 7 | |
| Mains Plug Type | Type F - German Schuko | |
| Socket Type | Type F - German Schuko, Type G - British, Type I - ANZ/CN, Type J - Swiss, Type K - Danish, Type L - Italian, Type M - Old British/South African 15A | |
| Corded | Yes | |
| Voltage Rating | 230 V | |
| Colour | Grey | |
| Cross Sectional Area | 1.5 mm² | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Number of Sockets 7 | ||
Mains Plug Type Type F - German Schuko | ||
Socket Type Type F - German Schuko, Type G - British, Type I - ANZ/CN, Type J - Swiss, Type K - Danish, Type L - Italian, Type M - Old British/South African 15A | ||
Corded Yes | ||
Voltage Rating 230 V | ||
Colour Grey | ||
Cross Sectional Area 1.5 mm² | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
Basic 2U Horizontal Silk Screened PDU with UK, Australia and European Sockets + German Schuko Plug
Basic 2U Horizontal Silk Screened multi-country socket PDU (power distribution unit).
1 x Australian Socket
1 x UK BS1363 Socket
1 x Danish Socket
1 x BS546 Socket
1 x German Schuko Socket
1 x Swiss Socket
1 x Italian Socket
3 Metre Lead
Fitted with a 230V/16A German Schuko Plug
Grey Finish (RAL7044)
1 x UK BS1363 Socket
1 x Danish Socket
1 x BS546 Socket
1 x German Schuko Socket
1 x Swiss Socket
1 x Italian Socket
3 Metre Lead
Fitted with a 230V/16A German Schuko Plug
Grey Finish (RAL7044)
