RS PRO 3m 16 Socket IEC C13 Extension Lead, 230 V
- RS Stock No.:
- 801-9282
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.15
(exc. VAT)
£32.58
(inc. VAT)
- RS Stock No.:
- 801-9282
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Number of Sockets | 16 | |
| Mains Plug Type | Type G - British BS1363 | |
| Socket Type | IEC C13 | |
| Corded | Yes | |
| Voltage Rating | 230 V | |
| Colour | Black | |
| Cross Sectional Area | 1.5 mm² | |
| Switchable | Yes | |
| Power Indicator | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Number of Sockets 16 | ||
Mains Plug Type Type G - British BS1363 | ||
Socket Type IEC C13 | ||
Corded Yes | ||
Voltage Rating 230 V | ||
Colour Black | ||
Cross Sectional Area 1.5 mm² | ||
Switchable Yes | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- GB
RS PRO Rack Mount Vertical PDU with 16 x C13 Sockets
From RS PRO, this multi-gang power bar is ideal for powering multiple devices from a single electrical mains point. The 13A fused Type G - British 3-pin plug is attached to a lengthy 3 m cable, allowing you to access power where you need it most.
The PDU features a neon indicated protected power switch, for more convenient device management. The power bar features built-in strain relief to prevent wear and tear damage where the cable connects to the socket and plug.
This extension power distribution unit can be vertically rack-mounted, and is perfect for powering multiple rack mounting devices.
Features and Benefits
• Vertically Mounted PDU
• Type G – British 3 pin plug
• Multiple IEC C13 sockets
• 3 m cable (BS6500)
• Unit switch with neon indicator
• Complies with EN 60950 Robust powder coated high grade CR4 mild steel PDUs
• External Earth safety bonding stud
• 250V rating with 3m length of cable
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. This horizontal power distribution device is ideal for providing power to other rack-mount equipment, and would typically used in;
• Servers
• Light and sound
• Professional AV studio
FAQ
Q: Does this extension socket come with a cable?
A: This socket is pre-wired, with a 3m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used vertically in a rack system.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
The PDU features a neon indicated protected power switch, for more convenient device management. The power bar features built-in strain relief to prevent wear and tear damage where the cable connects to the socket and plug.
This extension power distribution unit can be vertically rack-mounted, and is perfect for powering multiple rack mounting devices.
Features and Benefits
• Vertically Mounted PDU
• Type G – British 3 pin plug
• Multiple IEC C13 sockets
• 3 m cable (BS6500)
• Unit switch with neon indicator
• Complies with EN 60950 Robust powder coated high grade CR4 mild steel PDUs
• External Earth safety bonding stud
• 250V rating with 3m length of cable
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. This horizontal power distribution device is ideal for providing power to other rack-mount equipment, and would typically used in;
• Servers
• Light and sound
• Professional AV studio
FAQ
Q: Does this extension socket come with a cable?
A: This socket is pre-wired, with a 3m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used vertically in a rack system.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

