RS PRO 40m 4 Socket Type F - German Schuko Extension Reel Open Reel, 230 V ac
- RS Stock No.:
- 768-4453
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-4453
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Product Type | Extension Reel | |
Cable Length | 40m | |
Number of Sockets | 4 | |
Mains Plug Type | CEE 7/7 German Schuko / French | |
Socket Type | Type F - German Schuko | |
Voltage Rating | 230 V ac | |
Current Rating Unwound | 10A | |
Sheath Material | PVC | |
Housing Type | Open Reel | |
Cross Sectional Area | 1.5 mm² | |
Number of Cores | 3 | |
Sheath Colour | Black | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Product Type Extension Reel | ||
Cable Length 40m | ||
Number of Sockets 4 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Socket Type Type F - German Schuko | ||
Voltage Rating 230 V ac | ||
Current Rating Unwound 10A | ||
Sheath Material PVC | ||
Housing Type Open Reel | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO 40 m 4 Socket Type F – German Schuko Extension Reel, 230 VAC
This RS PRO 4-socket extension reel with German-style Schuko socket comes with a 40-metre cable to help you power electrical equipment over much greater distances. The open reel can be used with a range of kit in domestic and commercial settings, including push-button units, most power transmission tools and hoist travelling equipment.
All of the four Type-F Schuko electrical plug sockets on this reel come with two round holes, which means you can insert your plugs in either position. It's been individually flash tested to 4 kV and complies with the BS EN 61242 standard for household cable reels, so you can be sure of a safe electrical product.
Choose from a basic and premier model – the premier model features a residual current device (RCD) to protect against electrocution, as well as an integrated thermal cut-out to prevent the extension reel from overheating.
All of the four Type-F Schuko electrical plug sockets on this reel come with two round holes, which means you can insert your plugs in either position. It's been individually flash tested to 4 kV and complies with the BS EN 61242 standard for household cable reels, so you can be sure of a safe electrical product.
Choose from a basic and premier model – the premier model features a residual current device (RCD) to protect against electrocution, as well as an integrated thermal cut-out to prevent the extension reel from overheating.
Features and Benefits
• 40 metres long
• Voltage rating of 230 VAC
• 10 A capacity
• Power output of 2300 watts
• 4-way socket outlet
• Non-rewireable plug for safety
• Single pole switch controls just one circuit
• Complies with the BS EN 61242 standard for electrical accessories
• Voltage rating of 230 VAC
• 10 A capacity
• Power output of 2300 watts
• 4-way socket outlet
• Non-rewireable plug for safety
• Single pole switch controls just one circuit
• Complies with the BS EN 61242 standard for electrical accessories
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.