RS PRO 2.5m 8 Socket Type E - French Extension Lead

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
755-3952
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Extension Lead

Cable Length

2.5m

Number of Sockets

8

Corded

Yes

Socket Type

Type E - French

Current Rating Unwound

16A

Switchable

Yes

Power Indicator

Yes

COO (Country of Origin):
CN

RS Pro Surge Protected Industrial Extension Leads - French Socket


Brought to you by RS Pro, a range of industrial extension leads. The RCD protection provided by these extensions makes them a convenient and useful device within industrial and manual work places. Factory machines which could potentially be hazardous without protection from surges or over voltage are fully protected from this outcome. All models are highly reliable and excellent quality.

Features and Benefits


• RCD and surge protection
• Various numbers of french sockets, ranging from 4 to 9
• Various lead lengths
• Shrouded switch with cover

What are extension leads?


An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.

What is an extension lead used for?


Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains

What is surge protection?


Surge protection is a safety feature installed within these RS Pro extension leads. Power surges can occur through natural means such as a violent lightning storm, or high voltage spikes caused by crossing wires or metals. The built in surge protection, ensures the connected device to the sockets will not have a sudden spike of voltage, capable of damaging or destroying the device.


Power Distribution


For Desking & Racking Applications


Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.