Legrand 1.5m 4 Socket Type E - French Trailing Socket, 250 V, IP44
- RS Stock No.:
- 754-2188
- Mfr. Part No.:
- 0 500 95
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 754-2188
- Mfr. Part No.:
- 0 500 95
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Trailing Socket | |
| Cable Length | 1.5m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E - French | |
| Corded | No | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage Rating | 250 V | |
| Current Rating Unwound | 16A | |
| Surge Protection | Yes | |
| RCD Protected | No | |
| Switchable | Yes | |
| Colour | White | |
| Sheath Colour | White | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Trailing Socket | ||
Cable Length 1.5m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Corded No | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage Rating 250 V | ||
Current Rating Unwound 16A | ||
Surge Protection Yes | ||
RCD Protected No | ||
Switchable Yes | ||
Colour White | ||
Sheath Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legrand Multi-socket Extension Cord
The Legrand power distribution unit with extension leads has a current rating of 16A. This power unit has 4 type E French sockets. This multi-socket unit pivots on its axis and the switch can be operated by hand or foot. The indicator light displays the overvoltage protection status.
Supplied with:
Auto-grip tie for bundling leads
Supplied with:
Auto-grip tie for bundling leads
Features and Benefits
Power rating is 3500W
RCD protected
Surge protected
Desk mount
White
RCD protected
Surge protected
Desk mount
White
