Kopp 25m 1 Socket CEE Extension Lead, 400 V ac, IP44
- RS Stock No.:
- 701-8900
- Mfr. Part No.:
- 147601007
- Brand:
- Kopp
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 701-8900
- Mfr. Part No.:
- 147601007
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Extension Lead | |
| Cable Length | 25m | |
| Number of Sockets | 1 | |
| Mains Plug Type | BS4343/EN60309 400V-16A | |
| Socket Type | CEE | |
| IP Rating | IP44 | |
| Voltage Rating | 400 V ac | |
| Current Rating Unwound | 16A | |
| Sheath Material | Rubber | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 5 | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Extension Lead | ||
Cable Length 25m | ||
Number of Sockets 1 | ||
Mains Plug Type BS4343/EN60309 400V-16A | ||
Socket Type CEE | ||
IP Rating IP44 | ||
Voltage Rating 400 V ac | ||
Current Rating Unwound 16A | ||
Sheath Material Rubber | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 5 | ||
Colour Black | ||
- COO (Country of Origin):
- RO
CEE Extensions
CEE extensions with plug and coupling
H07-RN-F 5G lead
H07-RN-F 5G lead
