Legrand 25m 4 Socket Type E - French Cable Reel, IP44

Image representative of range

Subtotal (1 unit)*

£454.09

(exc. VAT)

£544.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£454.09

*price indicative

RS Stock No.:
669-3608
Mfr. Part No.:
050758
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP44

European Harmonised Code

H07RN-F

Colour

Black

Cross Sectional Area

2,5 mm²

Number of Cores

3

COO (Country of Origin):
FR

Professional Cable Reel


Professional cable reel with four sockets, thermal protection and manual reset.
Includes a black H 07 RNF 3G 2.5mm² cable.
Rigid plastic body.
Can be hung from a wall or ladder.
With ball bearing to ensure smooth cable movement.
Protection index: IP44.

Standards

NF EN 61242 A 12


Legrand Cable Reels

Related links