Jo Jo 20m 2 Socket BS4343/EN60309 110V-16A Extension Reel, 110 V, IP44
- RS Stock No.:
- 470-8152
- Mfr. Part No.:
- JJR22016S
- Brand:
- Jo Jo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 470-8152
- Mfr. Part No.:
- JJR22016S
- Brand:
- Jo Jo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jo Jo | |
Cable Length | 20m | |
Number of Sockets | 2 | |
Socket Type | BS4343/EN60309 110V-16A | |
IP Rating | IP44 | |
Voltage Rating | 110 V | |
Current Rating Unwound | 16A | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand Jo Jo | ||
Cable Length 20m | ||
Number of Sockets 2 | ||
Socket Type BS4343/EN60309 110V-16A | ||
IP Rating IP44 | ||
Voltage Rating 110 V | ||
Current Rating Unwound 16A | ||
Colour Yellow | ||
RoHS Status: Not Applicable
Basics 110V Reels
A range of JOJO extension cable reels that are both made and tested to the highest quality standards.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
Features and Benefits
Manufactured to highest quality standards
Tough polycarbonate construction for industrial use
Metallic stand and handgrip
Extension leads are available in a variety of metre lengths
2 socket open reel
Integral thermal cut-out for safety purposes
Flexible PVC cable
IP44 rated
Tough polycarbonate construction for industrial use
Metallic stand and handgrip
Extension leads are available in a variety of metre lengths
2 socket open reel
Integral thermal cut-out for safety purposes
Flexible PVC cable
IP44 rated
What are extension leads?
An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.