Schneider Electric 2m 4 Socket Type G - British Extension Lead, 240 V ac
- RS Stock No.:
- 325-4418
- Mfr. Part No.:
- B1004S
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 325-4418
- Mfr. Part No.:
- B1004S
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Socket | |
| Cable Length | 2m | |
| Number of Sockets | 4 | |
| Socket Type | Type G - British | |
| Corded | Yes | |
| Voltage Rating | 240 V ac | |
| Current Rating Unwound | 13A | |
| Switchable | Yes | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Socket | ||
Cable Length 2m | ||
Number of Sockets 4 | ||
Socket Type Type G - British | ||
Corded Yes | ||
Voltage Rating 240 V ac | ||
Current Rating Unwound 13A | ||
Switchable Yes | ||
Power Indicator Yes | ||
RoHS Status: Not Applicable
Schneider Electric Extension Lead, 2m Cable Length, 4 Socket Type G - B1004S
This extension lead is a versatile extension socket type designed for heavy-duty use. Offering a generous 2m cable length, it features four Type G sockets, making it ideal for powering multiple devices simultaneously. Its robust construction ensures durability in demanding environments, while the integrated neon indicator provides a clear visual cue that the unit is powered.
Features & Benefits
• Four sockets enable simultaneous connection of multiple devices
• Type G socket compliance ensures compatibility with UK appliances
• Corded design provides reliable power transmission
• Switchable functionality allows users to control power easily
• Neon indicator offers clear visibility of power status
• Rated for 240V and 13A, suitable for most household and industrial equipment
• Type G socket compliance ensures compatibility with UK appliances
• Corded design provides reliable power transmission
• Switchable functionality allows users to control power easily
• Neon indicator offers clear visibility of power status
• Rated for 240V and 13A, suitable for most household and industrial equipment
Applications
• Used for powering electronics in workshops and garages
• Suitable for home use with multiple devices
• Ideal for industrial settings needing several power connections
• Effective for exhibitions or events requiring portable power sources
• Suitable for home use with multiple devices
• Ideal for industrial settings needing several power connections
• Effective for exhibitions or events requiring portable power sources
What is the maximum load capacity of this extension lead?
The extension lead is rated for a current of 13A, accommodating standard appliances without risking overload. Always verify device specifications before connecting multiple devices.
Can this extension lead be used in outdoor settings?
While the lead is designed for heavy-duty use, it is primarily intended for indoor applications. Use with caution outdoors and ensure it is well protected from weather conditions.
How does the switchable feature enhance usability?
The switchable option allows users to easily turn off power to all connected devices at once, preventing energy waste and improving safety when devices are not in use.
Power Distribution
For Desking & Racking Applications
Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.
Related links
- Schneider Electric 2m 4 Socket Type G - British Extension Lead, 240 V ac
- Schneider Electric 2m 8 Socket Type G - British Extension Lead, 240 V ac
- Schneider Electric 2m 6 Socket Type G - British Extension Lead, 240 V ac
- brennenstuhl 2m 4 Socket Type G - British Extension Lead
- RS PRO 2m 4 Socket Type G - British Extension Lead
- Masterplug 2m 4 Socket Type G - British Extension Lead
- RS PRO 2m 4 Socket Type G - British Extension Lead, 250 V
- RS PRO 2m 4 Socket Type G - British Extension Lead, 230 V ac
