APC 3 Socket Type F - Schuko Plug Extension Lead, 230 V
- RS Stock No.:
- 288-2038
- Mfr. Part No.:
- PL8VT3-DE
- Brand:
- APC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-2038
- Mfr. Part No.:
- PL8VT3-DE
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Extension Socket | |
| Number of Sockets | 3 | |
| Corded | Yes | |
| Socket Type | Type F - Schuko Plug | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Extension Socket | ||
Number of Sockets 3 | ||
Corded Yes | ||
Socket Type Type F - Schuko Plug | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- US
The over voltage protector is a versatile and reliable. Designed for indoor use, this surge protector provides essential protection for your electrical devices. It is important to note that the SurgeArrest should not be installed in rooms with high humidity or extreme temperatures, and should not be used during thunderstorms. Additionally, do not use extension cords with the SurgeArrest and avoid using it with aquarium equipment.
Provides essential surge protection for indoor use
Protects against power line transients and voltage spikes
Easy installation and operation
Features 'Always On' outlets for continuous power supply
Offers protection for data lines, including telephone
Protects against power line transients and voltage spikes
Easy installation and operation
Features 'Always On' outlets for continuous power supply
Offers protection for data lines, including telephone
Related links
- brennenstuhl 1.5m 3 Socket Type F - Schuko Plug Extension Lead
- RS PRO 1.5m 3 Socket Type F - German Schuko Extension Lead, 230 V ac
- Kopp 3m 1 Socket Type F - German Schuko Extension Lead, 230 V
- Kopp 5m 1 Socket Type F - German Schuko Extension Lead IP20
- RS PRO 2m 6 Socket Type F - German Schuko Extension Lead, 230 V ac
- brennenstuhl 3m 3 Socket Type F - German Schuko, USB Extension Lead
- RS PRO 1.5m 3 Socket Type F - German Schuko Socket IP20
- brennenstuhl 5m 3 Socket Type F - German Schuko, USB Extension Lead
