brennenstuhl 1.4m 6 Socket Type L - Italian Extension Lead
- RS Stock No.:
- 288-1739
- Mfr. Part No.:
- 1155409
- Brand:
- brennenstuhl
Discontinued
- RS Stock No.:
- 288-1739
- Mfr. Part No.:
- 1155409
- Brand:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 1.4m | |
| Number of Sockets | 6 | |
| Corded | Yes | |
| Socket Type | Type L - Italian | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 1.4m | ||
Number of Sockets 6 | ||
Corded Yes | ||
Socket Type Type L - Italian | ||
- COO (Country of Origin):
- CN
The multi-socket power strip is a must-have for any workspace or home setting. With its eco-friendly design and exceptional quality, it ensures safety with features like an illuminated safety switch, child protection, and easy-to-use transversal outlets. The power strip comes in a variety of colours and lengths, catering to different needs and preferences.
Eco-friendly multi-socket power strip with high-quality construction
Features transversal outlets for easy insertion of plugs
Includes an illuminated safety switch and child protection
Comes with a variety of socket types and colour options
Available
Features transversal outlets for easy insertion of plugs
Includes an illuminated safety switch and child protection
Comes with a variety of socket types and colour options
Available
Related links
- brennenstuhl 1.4m 6 Socket Type L - Italian Extension Lead
- brennenstuhl 1.4m 3 Socket Type L - Italian Extension Lead
- brennenstuhl 3m 6 Socket Type L - Italian Extension Lead
- brennenstuhl 3m 10 Socket Type L - Italian Extension Lead
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
- brennenstuhl 3m 6 Socket Type G - British Extension Lead
- brennenstuhl 3m 6 Socket Type K - Danish Extension Lead, IP20
- brennenstuhl 1.8m 6 Socket Type F - German Schuko Extension Lead, IP20