Legrand 1.5m 5 Socket Type E - French Extension Lead
- RS Stock No.:
- 238-7600
- Mfr. Part No.:
- 049482
- Brand:
- Legrand
Subtotal (1 unit)*
£13.37
(exc. VAT)
£16.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.37 |
*price indicative
- RS Stock No.:
- 238-7600
- Mfr. Part No.:
- 049482
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Length | 1.5m | |
| Number of Sockets | 5 | |
| Mains Plug Type | Type E - French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Length 1.5m | ||
Number of Sockets 5 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
- COO (Country of Origin):
- CN
049482
The Legrand extra flat power strip extension with cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Halogen free
UV resistant
Frequency 50 Hz
UV resistant
Frequency 50 Hz
Related links
- Legrand 1.5m 5 Socket Type E - French Extension Lead
- RS PRO 1.5m 5 Socket Type E - French Extension Lead, 230 V ac
- Legrand 1.5m 4 Socket Type E - French Extension Lead
- Legrand 1.5m 6 Socket Type E - French Extension Lead
- Legrand 1.5m 3 Socket Type E - French Extension Lead
- Legrand 5 Socket Type E - French Extension Lead
- Legrand 3m 5 Socket Type E - French Extension Lead
- RS PRO 4m 5 Socket Type E - French Extension Lead, 230 V ac
