Legrand 1.5m 5 Socket Type E - French Extension Lead
- RS Stock No.:
- 238-7575
- Mfr. Part No.:
- 049450
- Brand:
- Legrand
Subtotal (1 unit)*
£23.20
(exc. VAT)
£27.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.20 |
*price indicative
- RS Stock No.:
- 238-7575
- Mfr. Part No.:
- 049450
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Length | 1.5m | |
| Number of Sockets | 5 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Length 1.5m | ||
Number of Sockets 5 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
- COO (Country of Origin):
- CN
049450
The Legrand surface power strip extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Operating temperature - 5° to + 35° C
Frequency 50 Hz
Frequency 50 Hz
Related links
- Legrand 1.5m 5 Socket Type E - French Extension Lead
- RS PRO 1.5m 5 Socket Type E - French Extension Lead, 230 V ac
- Legrand 1.5m 4 Socket Type E - French Extension Lead
- Legrand 1.5m 6 Socket Type E - French Extension Lead
- Legrand 1.5m 3 Socket Type E - French Extension Lead
- Legrand 5 Socket Type E - French Extension Lead
- Legrand 3m 5 Socket Type E - French Extension Lead
- RS PRO 4m 5 Socket Type E - French Extension Lead, 230 V ac
