RS PRO 2m 8 Socket Type G - British Extension Lead, 230 V ac
- RS Stock No.:
- 206-7601
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£131.34
(exc. VAT)
£157.61
(inc. VAT)
- RS Stock No.:
- 206-7601
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Extension Lead | |
| Cable Length | 2m | |
| Number of Sockets | 8 | |
| Corded | Yes | |
| Socket Type | Type G - British | |
| Voltage Rating | 230 V ac | |
| Current Rating Unwound | 10A | |
| Surge Protection | Yes | |
| RCD Protected | Yes | |
| Switchable | Yes | |
| Power Indicator | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Extension Lead | ||
Cable Length 2m | ||
Number of Sockets 8 | ||
Corded Yes | ||
Socket Type Type G - British | ||
Voltage Rating 230 V ac | ||
Current Rating Unwound 10A | ||
Surge Protection Yes | ||
RCD Protected Yes | ||
Switchable Yes | ||
Power Indicator Yes | ||
RoHS Status: Not Applicable
Rack Mount, Cat B Compliant, IEC Distribution Units
Meets the requirements of BS6651: 1999 Annex C category B lightning surge protection
Ten socket version has a 4.5kA surge withstand capability and is rated at 5 category B surges
Eight socket version has 6.5kA surge withstand capability, is rated at 10 category B surges and has an integral filter that provides high attenuation to unwanted RFI
Robust 2U high enclosure
Power on/off switch, power on neon indicator and fused
Thermal overload protection
Supplied with a 2m lead and a fitted 13A UK plug
Ten socket version has a 4.5kA surge withstand capability and is rated at 5 category B surges
Eight socket version has 6.5kA surge withstand capability, is rated at 10 category B surges and has an integral filter that provides high attenuation to unwanted RFI
Robust 2U high enclosure
Power on/off switch, power on neon indicator and fused
Thermal overload protection
Supplied with a 2m lead and a fitted 13A UK plug

