Kopp 3m 6 Socket Trailing Socket
- RS Stock No.:
- 174-9954
- Mfr. Part No.:
- 232902015
- Brand:
- Kopp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9954
- Mfr. Part No.:
- 232902015
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Trailing Socket | |
| Cable Length | 3m | |
| Number of Sockets | 6 | |
Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Trailing Socket | ||
Cable Length 3m | ||
Number of Sockets 6 | ||
- COO (Country of Origin):
- TN
The Kopp UNOversal PLUS 6-fold is a white trailing socket switch with increased contact protection having 90° rotated cups and cup spacing of 52mm. It comes with a 3m supply line cable and 16A, 250V electrical rating.
Halogen free
IP20 protection rating
Thermoplastic material
Rectangular shape
IP20 protection rating
Thermoplastic material
Rectangular shape
