Kopp 3m 6 Socket Trailing Socket
- RS Stock No.:
- 174-9944
- Mfr. Part No.:
- 234202016
- Brand:
- Kopp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9944
- Mfr. Part No.:
- 234202016
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Trailing Socket | |
| Cable Length | 3m | |
| Number of Sockets | 6 | |
Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Trailing Socket | ||
Cable Length 3m | ||
Number of Sockets 6 | ||
- COO (Country of Origin):
- TN
Kopp Schuko Trailing socket
The Schuko trailing socket is of 6-way and each socket top connection has an option for a safety contact. The length of the cable is 3m. It comes with 35° rotated pots, two Euro plugs, 2-pin illuminated switch and increased touch protection. The current rating is of 16A and the voltage rating is of 250VAC. This extension is mostly used for indoor applications.
Features and Benefits
• 35° turned pots
• 52mm pot distance
• Free standing mounting type
• PG connector
• Plastic material
• Visual display
• With child safety
• 52mm pot distance
• Free standing mounting type
• PG connector
• Plastic material
• Visual display
• With child safety
