RS PRO 3m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
- RS Stock No.:
- 161-7258
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-7258
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Strips | |
| Cable Length | 3m | |
| Number of Sockets | 6 | |
| Mains Plug Type | BS4343/EN60309 230V-16A | |
| Socket Type | Type F - German Schuko | |
| Corded | Yes | |
| Voltage Rating | 250 V ac | |
| Current Rating Unwound | 16A | |
| Colour | Black | |
| Number of Cores | 3 | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Black | |
| Power Indicator | No | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Strips | ||
Cable Length 3m | ||
Number of Sockets 6 | ||
Mains Plug Type BS4343/EN60309 230V-16A | ||
Socket Type Type F - German Schuko | ||
Corded Yes | ||
Voltage Rating 250 V ac | ||
Current Rating Unwound 16A | ||
Colour Black | ||
Number of Cores 3 | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Black | ||
Power Indicator No | ||
- COO (Country of Origin):
- CN
This RS Pro Power Distribution Unit has a modularised structure consisting of 4 to 24 output units at most. They are fully customisable with input power locations, easily mountable with vertical and horizontal positioning. Being upgradeable it gives users flexibility to install the intelligence they require, with the option to upgrade technology as need evolve. From basic power supply to sophisticated power monitoring, fault diagnosis adapting your business well into the future. The addition of an ammeter (1617288) or remote networked power monitoring module (1617289) can be added for power monitoring.
PDU - Power Distribution Unit is widely used in network enclosure and server rack of data center in field of information technology,telecom, electric, power, finance and insurance,aviation,transportation,hospital,education,E-government,etc.
